
77313-492-24LF | |
|---|---|
DigiKey Part Number | 609-77313-492-24LF-ND |
Manufacturer | |
Manufacturer Product Number | 77313-492-24LF |
Description | BERGSTIK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77313-492-24LF Models |
Category | Contact Length - Mating 0.222" (5.65mm) |
Mfr | Contact Length - Post 0.502" (12.76mm) |
Series | Overall Contact Length 0.825" (20.95mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.200 | kr.2.59810 | kr.26,500.62 |
| Unit Price without VAT: | kr.2.59810 |
|---|---|
| Unit Price with VAT: | kr.3.24763 |

