
77313-198-20LF | |
|---|---|
DigiKey Part Number | 77313-198-20LF-ND |
Manufacturer | |
Manufacturer Product Number | 77313-198-20LF |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77313-198-20LF Models |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.236" (6.00mm) |
Series | Overall Contact Length 0.570" (14.48mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.7.99500 | kr.79.95 |
| 200 | kr.6.46870 | kr.1,293.74 |
| 600 | kr.5.98602 | kr.3,591.61 |
| 1.000 | kr.5.77409 | kr.5,774.09 |
| 5.000 | kr.5.15450 | kr.25,772.50 |
| 10.000 | kr.4.90876 | kr.49,087.60 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |

