

77313-124-04LF | |
|---|---|
DigiKey Part Number | 609-77313-124-04LF-ND |
Manufacturer | |
Manufacturer Product Number | 77313-124-04LF |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77313-124-04LF Models |
Category | Contact Length - Mating 0.266" (6.75mm) |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Overall Contact Length 0.480" (12.19mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 826632-2 | TE Connectivity AMP Connectors | 1.811 | A106468-ND | kr.4.50000 | Similar |
| 929665-09-02-I | 3M | 3.375 | 3M156313-04-ND | kr.8.24000 | Similar |
| BBD-102-G-A | Samtec Inc. | 1.444 | BBD-102-G-A-ND | kr.13.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.83200 | kr.18.32 |
| 100 | kr.1.55650 | kr.155.65 |
| 500 | kr.1.38884 | kr.694.42 |
| 1.000 | kr.1.32246 | kr.1,322.46 |
| 5.000 | kr.1.18041 | kr.5,902.05 |
| 10.000 | kr.1.12408 | kr.11,240.80 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |







