Direct
Similar
Similar
Similar
Similar
Similar

77313-122-40 | |
|---|---|
DigiKey Part Number | 77313-122-40-ND |
Manufacturer | |
Manufacturer Product Number | 77313-122-40 |
Description | CONN HEADER VERT 40POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.305" (7.75mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.526" (13.35mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77313-122-40LF | Amphenol CS (FCI) | 506 | 609-5710-ND | kr.17.24000 | Direct |
| 0901310140 | Molex | 0 | WM8134-ND | kr.10.80294 | Similar |
| 2-87215-0 | TE Connectivity AMP Connectors | 0 | 2-87215-0-ND | kr.63.49662 | Similar |
| 2340-6221-TG | 3M | 0 | 3M156421-40-ND | kr.18.01000 | Similar |
| 4-102973-0-20 | TE Connectivity AMP Connectors | 139 | A26535-20-ND | kr.24.35000 | Similar |




















