Similar
Similar


77313-119-16LF | |
|---|---|
DigiKey Part Number | 77313-119-16LF-ND |
Manufacturer | |
Manufacturer Product Number | 77313-119-16LF |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77313-119-16LF Models |
Category | Contact Length - Mating 0.505" (12.83mm) |
Mfr | Contact Length - Post 0.119" (3.02mm) |
Series | Overall Contact Length 0.724" (18.40mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBD-108-G-C | Samtec Inc. | 0 | BBD-108-G-C-ND | kr.60.95464 | Similar |
| BBD-108-T-C | Samtec Inc. | 0 | BBD-108-T-C-ND | kr.22.98250 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.900 | kr.5.88746 | kr.17,073.63 |
| Unit Price without VAT: | kr.5.88746 |
|---|---|
| Unit Price with VAT: | kr.7.35933 |












