77313-101-36 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 402
Unit Price: kr.12.03000
Datasheet

Similar


Molex
In Stock: 15
Unit Price: kr.32.38000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 416
Unit Price: kr.12.93000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 127
Unit Price: kr.14.40000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.18.82000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.19.78000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.20.86000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.25.34000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.27.78000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.9.02000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.12.16000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.16.00000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.17.09000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.18.18000
Datasheet
77313-x01-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77313-101-36

DigiKey Part Number
77313-101-36-ND
Manufacturer
Manufacturer Product Number
77313-101-36
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.095" (2.41mm)
Overall Contact Length
0.425" (10.80mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes