Direct


77311-822-32LF | |
|---|---|
DigiKey Part Number | 77311-822-32LF-ND |
Manufacturer | |
Manufacturer Product Number | 77311-822-32LF |
Description | CONN HEADER VERT 32POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77311-822-32LF Models |
Category | Contact Length - Mating 0.305" (7.75mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.525" (13.34mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8-146276-2 | TE Connectivity AMP Connectors | 0 | 8-146276-2-ND | kr.0.00000 | Direct |
| PBC32SFAN | Sullins Connector Solutions | 0 | S1211E-32-ND | kr.14.33000 | Similar |
| PBC32SFBN | Sullins Connector Solutions | 0 | S1221E-32-ND | kr.20.61000 | Similar |
| PBC32SFCN | Sullins Connector Solutions | 0 | S1231E-32-ND | kr.21.94000 | Similar |
| PBC32SFDN | Sullins Connector Solutions | 0 | S1241E-32-ND | kr.22.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.9.62790 | kr.23,106.96 |
| Unit Price without VAT: | kr.9.62790 |
|---|---|
| Unit Price with VAT: | kr.12.03488 |












