

77311-118-03LF | |
|---|---|
DigiKey Part Number | 609-5680-ND |
Manufacturer | |
Manufacturer Product Number | 77311-118-03LF |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77311-118-03LF Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.450" (11.43mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCC03SAAN | Sullins Connector Solutions | 4.543 | S9704-ND | kr.2.98000 | Similar |
| TS-103-G-AA | Samtec Inc. | 0 | 612-TS-103-G-AA-ND | kr.6.66000 | Similar |
| TS-103-T-A-1 | Samtec Inc. | 0 | 612-TS-103-T-A-1-ND | kr.4.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.3.37300 | kr.33.73 |
| 100 | kr.2.86380 | kr.286.38 |
| 500 | kr.2.55616 | kr.1,278.08 |
| 1.000 | kr.2.43405 | kr.2,434.05 |
| 5.000 | kr.2.17272 | kr.10,863.60 |
| 10.000 | kr.2.06907 | kr.20,690.70 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |













