Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.100" (2.54mm)
77311-102-02LF
77311-102-02LF

77311-102-02LF

DigiKey Part Number
609-5679-ND
Manufacturer
Manufacturer Product Number
77311-102-02LF
Description
CONN HEADER VERT 2POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
77311-102-02LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.135" (3.43mm)
Series
Overall Contact Length
0.465" (11.81mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold or Gold, GXT™
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Contact Finish Thickness - Post
78.7µin (2.00µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
929450-01-02-I3M298929450-01-02-NDkr.5.77000Similar
TS-102-G-A-1Samtec Inc.258TS-102-G-A-1-NDkr.6.97000Similar
TS-102-G-AASamtec Inc.56612-TS-102-G-AA-NDkr.5.26000Similar
TS-102-T-A-1Samtec Inc.0612-TS-102-T-A-1-NDkr.2.85000Similar
In-Stock: 7.645
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.80700kr.18.07
100kr.1.53240kr.153.24
500kr.1.36754kr.683.77
1.000kr.1.30224kr.1,302.24
5.000kr.1.16235kr.5,811.75
10.000kr.1.10687kr.11,068.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000