


77311-101-10LF | |
|---|---|
DigiKey Part Number | 77311-101-10LF-ND |
Manufacturer | |
Manufacturer Product Number | 77311-101-10LF |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77311-101-10LF Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.095" (2.41mm) |
Series | Overall Contact Length 0.425" (10.80mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284100 | Molex | 1.259 | WM50014-10-ND | kr.4.06000 | Similar |
| TS-110-G-AA | Samtec Inc. | 0 | 612-TS-110-G-AA-ND | kr.19.21000 | Similar |
| TS-110-T-A-1 | Samtec Inc. | 0 | 612-TS-110-T-A-1-ND | kr.12.40174 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.4.01300 | kr.40.13 |
| 100 | kr.3.40970 | kr.340.97 |
| 500 | kr.3.04282 | kr.1,521.41 |
| 1.000 | kr.2.89751 | kr.2,897.51 |
| 5.000 | kr.2.58649 | kr.12,932.45 |
| 10.000 | kr.2.46310 | kr.24,631.00 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |










