77138-001LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77138-001LF

77138-001LF

DigiKey Part Number
609-77138-001LFTR-ND - Tape & Reel (TR)
609-77138-001LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
77138-001LF
Description
CONN SOCKET 26-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
77138-001LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166.331
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.44800kr.4.48
25kr.0.42240kr.10.56
50kr.0.40060kr.20.03
100kr.0.38210kr.38.21
250kr.0.35788kr.89.47
500kr.0.34074kr.170.37
1.000kr.0.32442kr.324.42
2.500kr.0.30405kr.760.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.26251kr.5,250.20
40.000kr.0.24998kr.9,999.20
60.000kr.0.24293kr.14,575.80
100.000kr.0.23433kr.23,433.00
140.000kr.0.22884kr.32,037.60
200.000kr.0.22315kr.44,630.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000