

76347-303LF | |
---|---|
DigiKey Part Number | 609-76347-303LFTR-ND - Tape & Reel (TR) 609-76347-303LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 76347-303LF |
Description | CONN SOCKET 22-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 76347-303LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.98000 | kr.1.98 |
10 | kr.1.69600 | kr.16.96 |
25 | kr.1.58960 | kr.39.74 |
50 | kr.1.51300 | kr.75.65 |
100 | kr.1.44060 | kr.144.06 |
250 | kr.1.35040 | kr.337.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.1.28576 | kr.642.88 |
1.000 | kr.1.22426 | kr.1,224.26 |
1.500 | kr.1.18972 | kr.1,784.58 |
2.500 | kr.1.14757 | kr.2,868.92 |
3.500 | kr.1.12062 | kr.3,922.17 |
5.000 | kr.1.09276 | kr.5,463.80 |
12.500 | kr.1.02436 | kr.12,804.50 |
25.000 | kr.0.97549 | kr.24,387.25 |
50.000 | kr.0.92896 | kr.46,448.00 |
Unit Price without VAT: | kr.1.98000 |
---|---|
Unit Price with VAT: | kr.2.47500 |