
75869-306LF | |
|---|---|
DigiKey Part Number | 609-5120-ND |
Manufacturer | |
Manufacturer Product Number | 75869-306LF |
Description | CONN HEADER VERT 34POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 75869-306LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tube | Insulation Height 0.377" (9.57mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 11 | kr.13.09455 | kr.144.04 |
| 110 | kr.11.12782 | kr.1,224.06 |
| 506 | kr.9.99152 | kr.5,055.71 |
| 1.001 | kr.9.52204 | kr.9,531.56 |
| 5.005 | kr.8.50063 | kr.42,545.65 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |


