75844-201-72LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 3.136
Unit Price: kr.50.86000
Datasheet

Similar


Harwin Inc.
In Stock: 449
Unit Price: kr.25.73000
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: kr.22.61000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.59.10000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.49.95000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.75.48000
Datasheet

Similar


Samtec Inc.
In Stock: 8
Unit Price: kr.34.58000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.76.89000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.50.96000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.35.38000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.61.71000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.78.70000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.36.08000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.82.12000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75844-201-72LF

DigiKey Part Number
75844-201-72LF-ND
Manufacturer
Manufacturer Product Number
75844-201-72LF
Description
CONN HEADER VERT 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.225" (5.72mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
0.425" (10.80mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
110V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.