Parametric Equivalent
Parametric Equivalent

74903-704LF | |
|---|---|
DigiKey Part Number | 609-74903-704LF-ND |
Manufacturer | |
Manufacturer Product Number | 74903-704LF |
Description | CONN PLUG HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74903-704LF Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Black |
Part Status Active | Features Shielded |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74903-702LF | Amphenol CS (FCI) | 0 | 74903-702LF-ND | kr.1,121.23018 | Parametric Equivalent |
| 74903-709LF | Amphenol CS (FCI) | 0 | 74903-709LF-ND | kr.2,254.34638 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.11000 | kr.34.11 |
| 10 | kr.28.96700 | kr.289.67 |
| 25 | kr.27.15280 | kr.678.82 |
| 50 | kr.25.85460 | kr.1,292.73 |
| 200 | kr.23.44500 | kr.4,689.00 |
| 400 | kr.22.32630 | kr.8,930.52 |
| 600 | kr.21.69707 | kr.13,018.24 |
| 1.000 | kr.20.92954 | kr.20,929.54 |
| 2.600 | kr.19.56658 | kr.50,873.11 |
| Unit Price without VAT: | kr.34.11000 |
|---|---|
| Unit Price with VAT: | kr.42.63750 |



