
74744-169LF | |
|---|---|
DigiKey Part Number | 74744-169LF-ND |
Manufacturer | |
Manufacturer Product Number | 74744-169LF |
Description | CONN HEADER 240POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 240 Connector Header, Male Pins Through Hole Natural |
Datasheet | Datasheet |
EDA/CAD Models | 74744-169LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Natural |
Number of Positions 240 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | kr.115.16954 | kr.55,281.38 |
| Unit Price without VAT: | kr.115.16954 |
|---|---|
| Unit Price with VAT: | kr.143.96193 |



