
74744-101LF | |
|---|---|
DigiKey Part Number | 74744-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 74744-101LF |
Description | METRAL SIG HDR 8MX5R STB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 240 Connector Header, Male Pins Through Hole Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | 74744-101LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Natural, White |
Number of Positions 240 | Current Rating (Amps) 1A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.079" (2.00mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 5 | Base Product Number |
Number of Columns 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.78.20258 | kr.18,768.62 |
| Unit Price without VAT: | kr.78.20258 |
|---|---|
| Unit Price with VAT: | kr.97.75323 |

