74233-302LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet
74233-201LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74233-302LF

DigiKey Part Number
74233-302LF-ND
Manufacturer
Manufacturer Product Number
74233-302LF
Description
CONN PLUG USB2.0 A/PWR COMB SLDR
Customer Reference
Detailed Description
USB-A (USB TYPE-A) and Power, Combo USB 2.0 Plug Connector 8 Position Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
74233-302LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bag
Part Status
Active
Connector Type
USB-A (USB TYPE-A) and Power, Combo
Number of Contacts
8
Gender
Plug
Specifications
USB 2.0
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A, 3A
Voltage - Rated
5V
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold, GXT™
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.