73725-0110RLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
73725-0110RLF
73725-0110RLF
73725-0110RLF

73725-0110RLF

DigiKey Part Number
609-73725-0110RLFTR-ND - Tape & Reel (TR)
609-73725-0110RLFCT-ND - Cut Tape (CT)
609-73725-0110RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
73725-0110RLF
Description
CONN RCPT USB2.0 TYPEA 4POS R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
73725-0110RLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Vertical, Flag
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
2.5A
Voltage - Rated
-
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold, GXT™
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.156
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.68000kr.7.68
10kr.6.52100kr.65.21
25kr.6.10960kr.152.74
50kr.5.81800kr.290.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
180kr.5.31444kr.956.60
360kr.5.06056kr.1,821.80
540kr.4.91776kr.2,655.59
900kr.4.74362kr.4,269.26
1.260kr.4.63228kr.5,836.67
1.800kr.4.51718kr.8,130.92
4.500kr.4.23450kr.19,055.25
9.000kr.4.03256kr.36,293.04
Manufacturers Standard Package
Unit Price without VAT:kr.7.68000
Unit Price with VAT:kr.9.60000