7361E0525S05 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 1.166
Unit Price: kr.53.13000
Datasheet
Image for 7361E0525S05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7361E0525S05

DigiKey Part Number
7361E0525S05-ND
Manufacturer
Manufacturer Product Number
7361E0525S05
Description
CONN SMART CARD PNL MNT
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector Smart Card Panel Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Pull Out
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Panel Mount
Series
Features
Assembly with Cable, Switch
Packaging
Bag
Height Above Board
0.213" (5.40mm)
Part Status
Obsolete
Mounting Feature
Normal, Standard - Top
Card Type
Smart Card
Contact Finish
Gold
Number of Positions
10 (8 + 2)
Base Product Number
Connector Type
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7361E0525S05LFAmphenol CS (FCI)1.166609-4483-NDkr.53.13000Direct
Obsolete
This product is no longer manufactured. View Substitutes