Image for 73326-111LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73326-111LF

DigiKey Part Number
73326-111LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
73326-111LF
Description
CONN MOD JACK 6P6C R/A UNSHLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
73326-111LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (FCI)
Shielding
Unshielded
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Contact Finish
Gold, GXT™
Number of Ports
1
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Housing Material
Polyamide (PA), Nylon
Mounting Type
Surface Mount
Base Product Number
Orientation
90° Angle (Right)
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
1.150kr.9.78703kr.11,255.08
Unit Price without VAT:kr.9.78703
Unit Price with VAT:kr.12.23379