Direct
Direct
Similar
Similar


77313-424-20 | |
|---|---|
DigiKey Part Number | 77313-424-20-ND |
Manufacturer | |
Manufacturer Product Number | 77313-424-20 |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.266" (6.75mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Overall Contact Length 0.480" (12.19mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77313-424-20LF | Amphenol CS (FCI) | 64 | 609-77313-424-20LF-ND | kr.4.88000 | Direct |
| 95278-102B10LF | Amphenol CS (FCI) | 0 | 609-95278-102B10LF-ND | kr.6.21000 | Direct |
| BBD-110-T-A | Samtec Inc. | 209 | SAM10892-ND | kr.27.77000 | Similar |
| BBD-110-T-B | Samtec Inc. | 0 | BBD-110-T-B-ND | kr.24.17545 | Similar |
















