
71600-604LF | |
---|---|
DigiKey Part Number | 609-5963-ND |
Manufacturer | |
Manufacturer Product Number | 71600-604LF |
Description | CONN RCPT 4POS IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-604LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.14000 | kr.6.14 |
10 | kr.5.23500 | kr.52.35 |
25 | kr.4.90760 | kr.122.69 |
50 | kr.4.67320 | kr.233.66 |
100 | kr.4.44990 | kr.444.99 |
250 | kr.4.17076 | kr.1,042.69 |
500 | kr.3.97158 | kr.1,985.79 |
1.000 | kr.3.78189 | kr.3,781.89 |
2.500 | kr.3.54511 | kr.8,862.77 |
Unit Price without VAT: | kr.6.14000 |
---|---|
Unit Price with VAT: | kr.7.67500 |