
71600-414LF | |
|---|---|
DigiKey Part Number | 71600-414LF-ND |
Manufacturer | |
Manufacturer Product Number | 71600-414LF |
Description | CONN RCPT 14P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-414LF Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.7.67100 | kr.76.71 |
| 26 | kr.7.16923 | kr.186.40 |
| 52 | kr.6.82519 | kr.354.91 |
| 104 | kr.6.49913 | kr.675.91 |
| 260 | kr.6.09154 | kr.1,583.80 |
| 520 | kr.5.80073 | kr.3,016.38 |
| 1.014 | kr.5.53362 | kr.5,611.09 |
| 2.522 | kr.5.18917 | kr.13,087.09 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |

