
71600-410LF | |
|---|---|
DigiKey Part Number | 609-71600-410LF-ND |
Manufacturer | |
Manufacturer Product Number | 71600-410LF |
Description | CONN RCPT 10P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-410LF Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.5.58600 | kr.55.86 |
| 34 | kr.5.12412 | kr.174.22 |
| 68 | kr.4.88000 | kr.331.84 |
| 102 | kr.4.74196 | kr.483.68 |
| 272 | kr.4.42426 | kr.1,203.40 |
| 510 | kr.4.23214 | kr.2,158.39 |
| 1.020 | kr.4.03000 | kr.4,110.60 |
| 2.516 | kr.3.78132 | kr.9,513.80 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

