71600-226LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 38
Unit Price: kr.15.60000
Datasheet

Similar


3M
In Stock: 85
Unit Price: kr.43.30000
Datasheet
26 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71600-226LF

DigiKey Part Number
609-5961-ND
Manufacturer
Manufacturer Product Number
71600-226LF
Description
CONN RCPT 26P IDC 28-30AWG GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
71600-226LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28-30 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key, Strain Relief
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
26
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-215911-6TE Connectivity AMP Connectors38A122127-NDkr.15.60000Similar
3399-70263M853M11938-NDkr.43.30000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
3.240kr.9.05477kr.29,337.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.05477
Unit Price with VAT:kr.11.31846