



71600-064LF | |
|---|---|
DigiKey Part Number | 609-3566-ND |
Manufacturer | |
Manufacturer Product Number | 71600-064LF |
Description | CONN RCPT 64P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-064LF Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 64 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.34000 | kr.19.34 |
| 10 | kr.16.44000 | kr.164.40 |
| 25 | kr.15.40640 | kr.385.16 |
| 50 | kr.14.67080 | kr.733.54 |
| 216 | kr.13.23093 | kr.2,857.88 |
| 432 | kr.12.59942 | kr.5,442.95 |
| 648 | kr.12.24412 | kr.7,934.19 |
| 1.080 | kr.11.81083 | kr.12,755.70 |
| 2.592 | kr.11.10393 | kr.28,781.39 |
| Unit Price without VAT: | kr.19.34000 |
|---|---|
| Unit Price with VAT: | kr.24.17500 |








