
70203-113LF | |
|---|---|
DigiKey Part Number | 70203-113LF-ND |
Manufacturer | |
Manufacturer Product Number | 70203-113LF |
Description | CONN SHROUD RACK & PANEL 96P NAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 96 Position Shroud for Male Pins Connector Natural Through Hole Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 70203-113LF Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 4 |
Series | Mounting Type Through Hole |
Packaging Bulk | Connector Usage Header |
Part Status Active | Color Natural |
Connector Type Shroud for Male Pins | Note Contacts Sold Separately |
Connector Style Rack and Panel | Base Product Number |
Number of Positions 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.13.72373 | kr.10,978.98 |
| Unit Price without VAT: | kr.13.72373 |
|---|---|
| Unit Price with VAT: | kr.17.15466 |


