69830-006LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69830-006LF
69830-006LF
69830-006LF

69830-006LF

DigiKey Part Number
609-3082-ND
Manufacturer
Manufacturer Product Number
69830-006LF
Description
CONN DIP HDR IDC 6POS VERT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or Solid Through Hole
Datasheet
 Datasheet
EDA/CAD Models
69830-006LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
6
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
26-28 AWG, Stranded or Solid
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
150.0µin (3.81µm)
Color
Blue
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.259
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.5.48000kr.5.48
10kr.4.65000kr.46.50
47kr.4.16511kr.195.76
94kr.3.96606kr.372.81
141kr.3.85397kr.543.41
282kr.3.66986kr.1,034.90
517kr.3.51605kr.1,817.80
1.034kr.3.34820kr.3,462.04
2.538kr.3.14264kr.7,976.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.48000
Unit Price with VAT:kr.6.85000