44 (4 x 11) Pos PLCC Socket Tin-Lead Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69802-444LF

DigiKey Part Number
609-5389-2-ND - Tape & Reel (TR)
609-5389-1-ND - Cut Tape (CT)
609-5389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
69802-444LF
Description
CONN SOCKET PLCC 44POS TINLEAD
Customer Reference
Detailed Description
44 (4 x 11) Pos PLCC Socket Tin-Lead Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
69802-444LF Models
Product Attributes
Filter Similar Products
Category
Termination
Solder
Manufacturer
Amphenol ICC (FCI)
Pitch - Post
0.050" (1.27mm)
Series
Contact Finish - Post
Tin-Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Post
150.0µin (3.81µm)
Part Status
Active
Contact Material - Post
Phosphor Bronze
Type
PLCC
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Positions or Pins (Grid)
44 (4 x 11)
Operating Temperature
-55°C ~ 125°C
Pitch - Mating
0.050" (1.27mm)
Termination Post Length
0.060" (1.52mm)
Contact Finish - Mating
Tin-Lead
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Current Rating (Amps)
1 A
Contact Material - Mating
Phosphor Bronze
Contact Resistance
20mOhm
Mounting Type
Surface Mount
Base Product Number
Features
Open Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.001
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.86000kr.16.86
10kr.14.30300kr.143.03
25kr.13.40800kr.335.20
50kr.12.76740kr.638.37
100kr.12.15700kr.1,215.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.11.39552kr.2,848.88
500kr.10.85142kr.5,425.71
750kr.10.54553kr.7,909.15
1.250kr.10.17240kr.12,715.50
1.750kr.9.93384kr.17,384.22
2.500kr.9.68719kr.24,217.97
Manufacturers Standard Package
Unit Price without VAT:kr.16.86000
Unit Price with VAT:kr.21.07500