

| 69307-036LF | |
|---|---|
| DigiKey Part Number | 609-2768-ND | 
| Manufacturer | |
| Manufacturer Product Number | 69307-036LF | 
| Description | CONN RCPT HSG 36POS 2.00MM | 
| Customer Reference | |
| Detailed Description | 36 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 69307-036LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Number of Positions | ||
| Pitch | 0.079" (2.00mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.079" (2.00mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | - | |
| Color | Black | |
| Features | - | |
| Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
| Operating Temperature | -40°C ~ 105°C | |
| Note | Contacts Not Included | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 | 
| 10 | kr.3.14900 | kr.31.49 | 
| 25 | kr.2.94920 | kr.73.73 | 
| 50 | kr.2.80840 | kr.140.42 | 
| 100 | kr.2.67390 | kr.267.39 | 
| 250 | kr.2.50600 | kr.626.50 | 
| 500 | kr.2.38630 | kr.1,193.15 | 
| 1.000 | kr.2.27226 | kr.2,272.26 | 
| 2.500 | kr.2.12994 | kr.5,324.85 | 
| Unit Price without VAT: | kr.3.71000 | 
|---|---|
| Unit Price with VAT: | kr.4.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark