69307-030LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69307-030LF

69307-030LF

DigiKey Part Number
609-2774-ND
Manufacturer
Manufacturer Product Number
69307-030LF
Description
CONN RCPT HSG 30POS 2.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
69307-030LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.16000kr.12.16
10kr.10.35500kr.103.55
25kr.9.70480kr.242.62
50kr.9.24160kr.462.08
100kr.8.80000kr.880.00
250kr.8.24884kr.2,062.21
500kr.7.85484kr.3,927.42
1.000kr.7.47994kr.7,479.94
2.500kr.7.01192kr.17,529.80
Manufacturers Standard Package
Unit Price without VAT:kr.12.16000
Unit Price with VAT:kr.15.20000