

69190-203HLF | |
|---|---|
DigiKey Part Number | 609-5650-ND |
Manufacturer | |
Manufacturer Product Number | 69190-203HLF |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69190-203HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.450" (11.43mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Positions Loaded All | Operating Temperature -65°C ~ 130°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Press-Fit, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTLW-103-07-G-S-230 | Samtec Inc. | 2.385 | SAM11546-ND | kr.4.95000 | Similar |
| MTLW-103-07-G-S-250 | Samtec Inc. | 0 | MTLW-103-07-G-S-250-ND | kr.4.95000 | Similar |
| MTLW-103-07-L-S-236 | Samtec Inc. | 0 | MTLW-103-07-L-S-236-ND | kr.4.12000 | Similar |
| MTLW-103-08-G-S-233 | Samtec Inc. | 0 | MTLW-103-08-G-S-233-ND | kr.5.07000 | Similar |
| MTLW-103-10-G-S-220 | Samtec Inc. | 723 | MTLW-103-10-G-S-220-ND | kr.6.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.2.02900 | kr.20.29 |
| 100 | kr.1.72450 | kr.172.45 |
| 500 | kr.1.53898 | kr.769.49 |
| 4.000 | kr.1.32880 | kr.5,315.20 |
| 8.000 | kr.1.26538 | kr.10,123.04 |
| 12.000 | kr.1.22971 | kr.14,756.52 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

