Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


69190-103H | |
|---|---|
DigiKey Part Number | 69190-103H-ND |
Manufacturer | |
Manufacturer Product Number | 69190-103H |
Description | CONN HEADER VERT 3POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69190-103H Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.450" (11.43mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Positions Loaded All | Operating Temperature -65°C ~ 130°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Press-Fit, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 69190-103HLF | Amphenol CS (FCI) | 0 | 609-5648-ND | kr.1.56804 | Direct |
| 350-80-103-00-013101 | Preci-Dip | 0 | 350-80-103-00-013101-ND | kr.2.19341 | Similar |
| 350-80-103-01-666101 | Preci-Dip | 0 | 350-80-103-01-666101-ND | kr.2.42486 | Similar |
| 350-V3-103-00-006101 | Preci-Dip | 0 | 350-V3-103-00-006101-ND | kr.4.83422 | Similar |
| 800-80-003-10-001101 | Preci-Dip | 0 | 800-80-003-10-001101-ND | kr.2.14738 | Similar |







