



69176-008LF | |
|---|---|
DigiKey Part Number | 609-2381-ND |
Manufacturer | |
Manufacturer Product Number | 69176-008LF |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69176-008LF Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyphenylene, Modified |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.76600 | kr.37.66 |
| 25 | kr.3.53280 | kr.88.32 |
| 50 | kr.3.36280 | kr.168.14 |
| 100 | kr.3.20170 | kr.320.17 |
| 250 | kr.3.00084 | kr.750.21 |
| 500 | kr.2.85744 | kr.1,428.72 |
| 1.000 | kr.2.72100 | kr.2,721.00 |
| 3.000 | kr.2.51799 | kr.7,553.97 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |













