Image for 69150-027LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69150-027LF

DigiKey Part Number
69150-027LF-ND
Manufacturer
Manufacturer Product Number
69150-027LF
Description
CONN RCPT HSG 20POS 2.54MM
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Obsolete
Color
Black
Connector Type
Features
Strain Relief
Contact Type
Female Socket
Insulation Material
Polyphenylene, Modified
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.100" (2.54mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.