69133-140HLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: kr.16.90000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.35.80000
Datasheet

Similar


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: kr.42.94744
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: kr.47.46854
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: kr.24.71228
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: kr.24.09384
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.27.03000

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.60.18000
69133-1x0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69133-140HLF

DigiKey Part Number
69133-140HLF-ND
Manufacturer
Manufacturer Product Number
69133-140HLF
Description
CONN HEADER VERT 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
69133-140HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.285" (7.24mm)
Overall Contact Length
0.615" (15.62mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.