68899-006LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 2.527
Unit Price: kr.14.27000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.3.40199
Datasheet

Similar


Stewart Connector
In Stock: 0
Unit Price: kr.8.38373
Datasheet
MOD JACK 8P8C R/A Pnl Stops(1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOD JACK 8P8C R/A Pnl Stops(1)
MOD JACK 8P8C R/A UNSHLD(2)

68899-006LF

DigiKey Part Number
68899-006LF-ND
Manufacturer
Manufacturer Product Number
68899-006LF
Description
CONN MOD JACK 8P8C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
68899-006LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Guide, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
5.00µin (0.127µm)
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.