




68899-001LF | |
---|---|
DigiKey Part Number | 609-6546-ND |
Manufacturer | |
Manufacturer Product Number | 68899-001LF |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 68899-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Guide, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.27000 | kr.14.27 |
10 | kr.12.12800 | kr.121.28 |
30 | kr.11.22133 | kr.336.64 |
60 | kr.10.68583 | kr.641.15 |
120 | kr.10.17550 | kr.1,221.06 |
270 | kr.9.60900 | kr.2,594.43 |
510 | kr.9.18739 | kr.4,685.57 |
1.020 | kr.8.74892 | kr.8,923.90 |
2.520 | kr.8.20833 | kr.20,684.99 |
Unit Price without VAT: | kr.14.27000 |
---|---|
Unit Price with VAT: | kr.17.83750 |