68739-472HLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: kr.34.30000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.59.14000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.11.90520
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.34.41020
Datasheet

Similar


Sullins Connector Solutions
In Stock: 25.685
Unit Price: kr.20.10000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 713
Unit Price: kr.22.66000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 363
Unit Price: kr.30.40000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 38
Unit Price: kr.32.06000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.33.92000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 122
Unit Price: kr.41.66000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.30.96840
Datasheet

Similar


Sullins Connector Solutions
In Stock: 100
Unit Price: kr.45.89000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.27.20380
Datasheet

Similar


Sullins Connector Solutions
In Stock: 16.676
Unit Price: kr.13.25000
Datasheet
68739-4xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68739-472HLF

DigiKey Part Number
68739-472HLF-ND
Manufacturer
Manufacturer Product Number
68739-472HLF
Description
CONN HEADER VERT 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68739-472HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.156" (3.96mm)
Overall Contact Length
0.486" (12.34mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.