68734-172HLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.89.46000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 10
Unit Price: kr.43.49000
Datasheet

Similar


Samtec Inc.
In Stock: 4
Unit Price: kr.170.80000
Datasheet

Similar


Samtec Inc.
In Stock: 6
Unit Price: kr.73.73000
Datasheet
Image for 68734-172HLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68734-172HLF

DigiKey Part Number
68734-172HLF-ND
Manufacturer
Manufacturer Product Number
68734-172HLF
Description
CONN HEADER VERT 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Bulk
Contact Length - Mating
0.285" (7.24mm)
Part Status
Obsolete
Contact Length - Post
0.230" (5.84mm)
Connector Type
Overall Contact Length
0.615" (15.62mm)
Contact Type
Male Pin
Insulation Height
0.100" (2.54mm)
Pitch - Mating
Contact Shape
Square
Number of Positions
Contact Finish - Mating
Gold or Gold, GXT™
Number of Rows
2
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Row Spacing - Mating
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-826632-6TE Connectivity AMP Connectors0A106714-NDkr.89.46000Similar
3-826925-6TE Connectivity AMP Connectors10A106443-NDkr.43.49000Similar
BBD-136-G-BSamtec Inc.4BBD-136-G-B-NDkr.170.80000Similar
BBD-136-T-BSamtec Inc.6BBD-136-T-B-NDkr.73.73000Similar
Obsolete
This product is no longer manufactured. View Substitutes