Direct

68717-416HLF | |
|---|---|
DigiKey Part Number | 68717-416HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68717-416HLF |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bag | Contact Length - Post 0.285" (7.24mm) |
Part Status Obsolete | Overall Contact Length 0.615" (15.62mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Rows 1 | Contact Finish - Post Tin |
Number of Positions Loaded All | Contact Material Phosphor Bronze |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68001-416HLF | Amphenol CS (FCI) | 2.835 | 609-3287-ND | kr.6.09000 | Direct |


