68685-326 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.96.92340
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.115.71140
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.95.42340
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.91.11340
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.86.97460
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.111.08440
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.87.80446
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.118.31580
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.120.61980
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.122.77800
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68685-326

DigiKey Part Number
68685-326-ND
Manufacturer
Manufacturer Product Number
68685-326
Description
CONN RCPT 26POS 0.1 GOLD PCB
Customer Reference
Detailed Description
26 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
68685-326 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.276" (7.00mm)
Part Status
Obsolete
Contact Length - Post
0.115" (2.92mm)
Connector Type
Operating Temperature
-65°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Voltage Rating
1000V
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Telecommunications
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS)
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
801-41-026-10-001000Mill-Max Manufacturing Corp.0801-41-026-10-001000-NDkr.96.92340Similar
801-41-026-10-004000Mill-Max Manufacturing Corp.0801-41-026-10-004000-NDkr.115.71140Similar
801-91-026-10-001000Mill-Max Manufacturing Corp.0801-91-026-10-001000-NDkr.95.42340Similar
801-99-026-10-001000Mill-Max Manufacturing Corp.0801-99-026-10-001000-NDkr.91.11340Similar
801-99-026-10-002000Mill-Max Manufacturing Corp.0801-99-026-10-002000-NDkr.86.97460Similar
Obsolete
This product is no longer manufactured. View Substitutes