Similar
Similar
Similar
Similar


68491-472 | |
|---|---|
DigiKey Part Number | 68491-472-ND |
Manufacturer | |
Manufacturer Product Number | 68491-472 |
Description | CONN HEADER VERT 72POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 72 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68491-472 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.255" (6.48mm) |
Packaging Bulk | Contact Length - Post 0.120" (3.05mm) |
Part Status Obsolete | Overall Contact Length 0.475" (12.07mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-826632-6 | TE Connectivity AMP Connectors | 0 | A106714-ND | kr.89.46000 | Similar |
| 3-826925-6 | TE Connectivity AMP Connectors | 10 | A106443-ND | kr.43.49000 | Similar |
| BBD-136-G-B | Samtec Inc. | 4 | BBD-136-G-B-ND | kr.170.80000 | Similar |
| BBD-136-T-B | Samtec Inc. | 6 | BBD-136-T-B-ND | kr.73.73000 | Similar |





