
68464-122HLF | |
|---|---|
DigiKey Part Number | 609-68464-122HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68464-122HLF |
Description | HEADER BERGSTIK |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68464-122HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.430" (10.92mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | 0.650" (16.51mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | - | |
Operating Temperature | -65°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.26000 | kr.12.26 |
| 10 | kr.10.43000 | kr.104.30 |
| 200 | kr.8.43725 | kr.1,687.45 |
| 600 | kr.7.80762 | kr.4,684.57 |
| 1.000 | kr.7.53121 | kr.7,531.21 |
| 5.000 | kr.6.72326 | kr.33,616.30 |
| 10.000 | kr.6.40274 | kr.64,027.40 |
| Unit Price without VAT: | kr.12.26000 |
|---|---|
| Unit Price with VAT: | kr.15.32500 |



