Image for 68452-172HLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68452-172HLF

DigiKey Part Number
68452-172HLF-ND
Manufacturer
Manufacturer Product Number
68452-172HLF
Description
CONN HEADER R/A 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Bulk
Contact Length - Mating
0.380" (9.65mm)
Part Status
Obsolete
Contact Length - Post
0.110" (2.79mm)
Connector Type
Insulation Height
0.190" (4.83mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold or Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Base Product Number
Shrouding
Unshrouded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.