
10136646-04124LF | |
|---|---|
DigiKey Part Number  | 609-10136646-04124LF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 10136646-04124LF  | 
Description  | CONN PWR4.2 RA HEADER  | 
Customer Reference  | |
Detailed Description  | Connector Header Through Hole, Right Angle 4 position 0.165" (4.20mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 10136646-04124LF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 1  | |
Row Spacing - Mating  | -  | |
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Shrouded - 4 Wall  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Locking Ramp  | |
Contact Length - Mating  | -  | |
Contact Length - Post  | -  | |
Overall Contact Length  | -  | |
Insulation Height  | -  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Tin  | |
Contact Finish Thickness - Mating  | 80.0µin (2.03µm)  | |
Contact Finish - Post  | -  | |
Contact Material  | Copper Alloy  | |
Insulation Material  | Liquid Crystal Polymer (LCP)  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 105°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | Varies by Wire Gauge  | |
Voltage Rating  | 600V  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | -  | |
Applications  | -  | |
Base Product Number  | 


