
68293-009LF | |
---|---|
DigiKey Part Number | 609-68293-009LF-ND |
Manufacturer | |
Manufacturer Product Number | 68293-009LF |
Description | CONN HEADER R/A 8POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68293-009LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.200" (5.08mm) | |
Overall Contact Length | - | |
Insulation Height | 0.685" (17.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Ground Pin | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Current Rating (Amps) | 2.5A | |
Voltage Rating | 250VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.33.60000 | kr.33.60 |
10 | kr.28.54400 | kr.285.44 |
25 | kr.26.75440 | kr.668.86 |
50 | kr.25.47720 | kr.1,273.86 |
100 | kr.24.26050 | kr.2,426.05 |
432 | kr.21.88134 | kr.9,452.74 |
864 | kr.20.83748 | kr.18,003.58 |
1.296 | kr.20.25037 | kr.26,244.48 |
2.592 | kr.19.28494 | kr.49,986.56 |
Unit Price without VAT: | kr.33.60000 |
---|---|
Unit Price with VAT: | kr.42.00000 |