68046-224LF | |
|---|---|
DigiKey Part Number  | 68046-224LF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 68046-224LF  | 
Description  | CONN RCPT 48POS 0.1 GOLD SMD  | 
Customer Reference  | |
Detailed Description  | 48 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold or Gold, GXT™  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 68046-224LF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Female Socket  | |
Style  | Board to Board  | |
Number of Positions  | ||
Number of Positions Loaded  | All  | |
Pitch - Mating  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | 0.100" (2.54mm)  | |
Mounting Type  | Surface Mount  | |
Termination  | ||
Fastening Type  | Push-Pull  | |
Contact Finish - Mating  | ||
Contact Finish Thickness - Mating  | 15.0µin (0.38µm)  | |
Insulation Color  | Black  | |
Insulation Height  | 0.310" (7.87mm)  | |
Contact Length - Post  | -  | |
Operating Temperature  | -65°C ~ 125°C  | |
Material Flammability Rating  | UL94 V-0  | |
Contact Finish - Post  | Tin  | |
Mated Stacking Heights  | -  | |
Ingress Protection  | -  | |
Features  | -  | |
Current Rating (Amps)  | -  | |
Voltage Rating  | 1000V  | |
Applications  | Automotive, General Purpose, Industrial, Telecommunications  | |
Insulation Material  | Polyphenylene Sulfide (PPS), Glass Filled  | |
Contact Shape  | Square  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish Thickness - Post  | 100.0µin (2.54µm)  | |
Base Product Number  | 



