Similar
Similar
Similar
Similar
Similar
Similar

68021-114HLF | |
|---|---|
DigiKey Part Number | 609-68021-114HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68021-114HLF |
Description | CONN HEADER R/A 14POS 2.54MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68021-114HLF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bag | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Insulation Height 0.190" (4.83mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Operating Temperature -65°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Unshrouded | Voltage Rating 110V |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 802-40-014-20-001000 | Mill-Max Manufacturing Corp. | 0 | 802-40-014-20-001000-ND | kr.93.30107 | Similar |
| 802-V3-014-20-001101 | Preci-Dip | 0 | 802-V3-014-20-001101-ND | kr.27.51280 | Similar |
| 892-18-014-20-002101 | Preci-Dip | 0 | 892-18-014-20-002101-ND | kr.14.13305 | Similar |
| 892-70-014-20-002101 | Preci-Dip | 0 | 892-70-014-20-002101-ND | kr.6.98719 | Similar |
| 892-80-014-20-001101 | Preci-Dip | 0 | 892-80-014-20-001101-ND | kr.5.51601 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.7.03100 | kr.70.31 |
| 100 | kr.5.97480 | kr.597.48 |
| 500 | kr.5.33308 | kr.2,666.54 |
| 1.000 | kr.5.07847 | kr.5,078.47 |
| 5.000 | kr.4.53349 | kr.22,667.45 |
| 10.000 | kr.4.31731 | kr.43,173.10 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |















